Christmas Opening Hours and Delivery Dates here

Bruns 1.1M-Set Device Holder 6er Set Mini 500x55x105mm Handy Storage Solution

Order Code:

08-6654

Brand: Bruns MPN: 1.1M-Set EAN-13: 4020658060504
  • Country of Origin: Germany
  • View All

Discontinued


Bruns manufactures the 1.1M-Set device holder, a compact tool retaining rail designed for efficient wall storage. Measuring 500 x 55 x 105 mm, this set is compatible with perforated panels and sheet metal systems. Ideal for organising tools on a wall-mounted, perforated tool board system, it enhances workplace efficiency.
Type Tool retaining rail
Dim (L x W x H) 500 x 55 x 105 mm
Height 105mm
Length 500mm
Material Plastic
Number (holders) 6
Width 55mm

Trustpilot