Christmas Opening Hours and Delivery Dates here
Brennenstuhl 1952243100 4 Way Switched Ext Socket White 1.8m

Brennenstuhl 1952243100 4 Way Switched Ext Socket White 1.8m

Order Code:

23-0536

Brand: Brennenstuhl MPN: 1952243100 EAN-13: 4007123627349

Discontinued


Top quality 4-way switched extension socket from Brennenstuhl fitted with approved 1.5m cable and a fused 13A plug.


  • 240V, 13A, 3120W
  • Manufactured from break resistant plastic
  • Fully sealed for extra safety
  • Illuminated On/Off switch
  • Legends clearly marked
  • All sockets are shuttered
  • Slots around the body allow the cable to be neatly wound
  • Wall mounting fixing holes
  • Supplied in white
  • CE and BS1363/A approved
  • Brennenstuhl premium-line range
Cable Length 1.5m
Number of Sockets 4
Colour White
Surge Protected No

Trustpilot