Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1182760 Garant CEE 2 IP44 Cable Reel 25m H07RN-F

Order Code:

23-1188

Brand: Brennenstuhl MPN: 1182760 EAN-13: 4007123140572

Discontinued


This Garant CEE 2 IP44 Cable Reel 25m H07RN from Brennenstuhl has been manufactured to a high standard using robust rubber neoprene cable, making it ideal for universal outdoor use and for areas such as industrial sites (IP44).

Equipped with a reel body made of special break-resistant Breflex plastic, while the ergonomic handle and axle make it perfect for precision cable-management when winding and rewinding - no more dangerous twisting of connected appliances!


  • Accurate cable-management
  • Easy winding and rewinding
  • Dual CEE sockets 230V/16A
  • CEE plug 230V/16A
  • 25m cable length
  • Black HO7RN-F 3G2.5 cable
  • 290mm reel diameter
  • 16A nominal current
  • Safety cut out
  • According to EN 61316
  • RN cable approved to exacting site standards as per VDE 0100 part 704
  • Single pole safety cut-off and overheating protection
  • Manufacturer's 3-year warranty
  • Manufacturer's part 1182760

Type Drum
Socket Type Industrial
Cable Length 25m
Cable Type HO7RN-F
Colour Black
Current Rating 16A
Number of Sockets 2

Trustpilot