Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1179320 Solar LED Light Premium SOL LH0805 P1 IP44 with Infrared

Order Code:

23-1170

Brand: Brennenstuhl MPN: 1179320 EAN-13: 4007123616855

Discontinued


This Solar LED Light Premium SOL SH0805 P1 IP44 Infrared from Brennenstuhl offers free and environmentally friendly charging with solar energy, making it practical and suitable for outside use (IP44).

Equipped with 8 powerful LEDs projecting a bunched ray of light, while the infrared sensor has a maximum surrounding reach of 10m with a 180°angle (horizontal). The spotlight can also operate independently from the mains so that it can be used for carports, porches and gardens.


  • Anthracite colour
  • Solid and modern aluminium box
  • Sensitivity adjustable
  • LED-spot horizontal and vertical
  • Duty cycle adjustable between 10 sec. and 60 sec.
  • Response intensity adjustable by a twilight switch
  • 3 rechargeable and exchangeable NiMH Mignon AA batteries included (2200 mAh)
  • Light ON time is approx. 110mins with fully charged batteries
  • Solar module: 190 x 115mm - solar power 1 Wp
  • Solar panel can be mounted independent from the spot on sunny side
  • 4.75m cable length
  • - 320lm luminous flux
  • Manufacturer's part 1179320
Type Solar LED light, PIR
Lumen 320lm
Voltage 3 x AA

You may also like


Trustpilot