Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1175990010 LED Inspection Light Penlight HL 100 107+10lm

Order Code:

65-6298

Brand: Brennenstuhl MPN: 1175990010 EAN-13: 4007123663309

Discontinued


The HL 100 LED clip light of Brennenstuhl with a practical clip and integrated magnetic impresses with its quality and safety in all areas.
Type Penlight
Bulb Type LED (monochrome)
Dim (L x W x H) 170 x 30 x 16 mm
Height 16mm
Illumination range (high) 10m
LEDs 6
Length 170mm
Light duration (low) 8h
Luminous flux (high) 107lm
Luminous flux (low) 10lm
Material Plastic
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Width 30mm

You may also like


Trustpilot