Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1172640059 Crossbar CB 70 for brennenstuhl® tripods

Order Code:

65-6262

Brand: Brennenstuhl MPN: 1172640059 EAN-13: 4007123663736

Discontinued


The stand cross member CB70 from Brennenstuhl allows mounting of two construction spotlights up to the maximum width of 380 mm.
Type Light Stand
Dim (L x W x H) 687 x 30 x 15 mm
Energy efficiency rating n.rel.
Height 15mm
Length 687mm
Material Steel
Rack size 483 mm (19")
Width 30mm

Trustpilot