Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1172360 Halogen Light H500 IP44 with PIR Sensor 400W 8545lm Black

Order Code:

23-0930

Brand: Brennenstuhl MPN: 1172360 EAN-13: 4007123249466

Discontinued


This Black Halogen Light H500 IP44 with PIR Sensor 400W 8545lm from Brennenstuhl has been manufactured to a high standard courtesy of the housing and frame made of aluminium pressure casting with coated surface (IP44), making it ideal for automatically lighting entryways to houses, garages and footpaths, as well as for preventing break-ins and theft. Featuring a detection range up to 12m and a 180° angle.


  • Black colour
  • With safety glass
  • With bulb
  • 400W output
  • 8545lm luminous flux
  • 21lm/W lamp efficacy
  • R7s fitting
  • 2900 K colour temperature
  • Optimal diffusion by means of an aluminium reflector
  • Sensor duty cycle adjustable between 15 sec. and 5 min
  • With twilight and sensivity switch
  • Class C energy efficient
  • Manufacturer's part 1172360
Type Halogen floodlight, PIR
Lumen 8545lm
Wattage 400W

Trustpilot