Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1171800 LED Rechargable Adjustable Camping Lamp CAL 1 350lm IP44

Order Code:

23-6709

Brand: Brennenstuhl MPN: 1171800 EAN-13: 4007123681228

Discontinued


This Brennenstuhl Rechargeable Camping Light helps bring you closer to nature; with both its camping suitability and sustainable design with a hemp rope and bamboo base.

The adjustable lamp provides the user with total control of the lamp's output. The rotary knob on the front of the unit allows for precise light control from 10lm-350lm or 2700K-6500K.

Powered by two replaceable 18650 batteries, this lamp's maximum charge can provide light for up to 75 hours.

An integrated 1A power bank completes this product, making it possible to conveniently charge laptops, smartphones, and other USB-capable devices.


  • IP44 Rated
  • Up to 75h run time
  • Built-in 1A USB charging power bank
  • Adjustable 10-350lm, 2700-6500K lamp
  • Rechargeable 3.7V 5.2Ah lithium-ion battery
  • Strong and stylish hemp hanging rope
Type Camping Light
Battery Type / Qty Li-ion
Battery Weight 48g
Body Material Plastic / Metal
Colour Black
Lamp Type LED
Lifetime Warranty No
Light Output 350lm
Output Power 6W
Water Ingress IP44

Trustpilot