Pro Mate Beacon1 LED Work Light Rechargeable 640 lm Power Bank SOS Feature

Order Code:

10-2981

Brand: Pro Mate MPN: Beacon1 EAN-13: 6959144032696
Qty Unit Price (Ex VAT)
1+ £45.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 19/12/2025

The Pro Mate Beacon1 work light is a rechargeable, handheld torch featuring an 8 W LED that provides 640 lumens. As a versatile work light, it is ideal for use in workshops or as a portable, battery-powered light source for various tasks. The robust and monochrome design ensures durability and reliability for professional and DIY settings.
Type Work light
Bulb Type LED (monochrome)
Capacity 5400mAh
Energy efficiency rating n.rel.
LEDs 1
Luminous Flux 640lm
Operating Voltage 5 V via USB
Power 8W
Power supply (LOV) rechargeable
Protection Class IP54
Technology LiPo

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot