Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

EMTL CF2 2A Common Mode Supp Choke

Order Code:  

26-7080

 
Brand: LCR  MPN: CF2 
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
207 in Stock, despatched same dayAdditional quantity lead time 4 months

UK-manufactured open former 2A common-mode suppression choke from the LCR CF series specifically designed to attenuate mains-borne RF interference.


  • Double wound ferrite ring
  • Vertical mounting
  • Flame-retardant plastic carrier
  • Inductance 7.5mH
  • DC resistance 160mR
  • Pitch 25.4mm
  • High attenuation to unwanted RFI can be achieved by the addition of X2 and Y capacitors
DC Current 2A
DC Resistance 160mΩ
Inductance 7.5mH
Inductor Type Common Mode
Terminal Type Wire Leads
Tolerance 20%
Voltage Rating 250V

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review