Christmas Opening Hours and Delivery Dates here

Brüder Mannesmann M81230 Digital Goniometer Measures up to 225°

Order Code:

02-2210

Brand: Bruder Mannesmann MPN: M81230 EAN-13: 4003315848554
Qty Unit Price (Ex VAT)
1+ £30.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 02/02/2026

The Brüder Mannesmann M81230 digital goniometer is a precision instrument measuring angles up to 225 degrees. It features an easy-to-read LCD display and robust construction for reliable use. Ideal for carpentry, construction, and drafting applications, it ensures accurate angle measurements.
Type Digital goniometer
Accuracy ± 0.3°
Angle setting (max.) 225°
Calibrated to Manufacturer's standards (no certificate)
Length 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot