Christmas Opening Hours and Delivery Dates here

Brüder Mannesmann M18300 Torque Wrench Set 1/2" Ratchet 40-210 Nm

Order Code:

02-2096

Brand: Bruder Mannesmann MPN: M18300 EAN-13: 4003315715436
Qty Unit Price (Ex VAT)
1+ £31.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 13/01/2026

The Brüder Mannesmann M18300 torque wrench set features a forward/reverse ratchet with a capacity of 1/2" (12.5 mm) and an adjustable torque range of 40 - 210 Nm. This tool is ideal for precise and controlled tightening, making it suitable for automotive and machinery maintenance. Manufactured by Brüder Mannesmann, it ensures reliability and accuracy in professional and home settings.
Type Torque wrench set
Length 50cm
Torque Range 210Nm
Calibrated to Manufacturer's standards (no certificate)
Downforce 1/2" (12.5 mm)
Height 7cm
Torque (min.) 40Nm
Width 8cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot