Christmas Opening Hours and Delivery Dates here

Brüder Mannesmann M17696 Li-ion Tool Battery 24V 1.3Ah 1pc

Order Code:

02-2084

Brand: Bruder Mannesmann MPN: M17696 EAN-13: 4003315849087
Qty Unit Price (Ex VAT)
1+ £28.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 31/01/2026

The Brüder Mannesmann M17696 is a 24 V, 1.3 Ah Li-ion power tool battery, known for its reliable performance and longevity. This battery is ideal for powering a range of portable tools, providing consistent energy output for extended tasks. Typical applications include use with various construction and DIY tools, ensuring users have a dependable power source.
Type Tool battery
Battery Voltage 24 V
Capacity 1.3Ah
Technology Li-ion
Rechargeable Yes
Size Non-standard rechargeable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot