Christmas Opening Hours and Delivery Dates here
Box Header 1.27x2.54mm 34 Way

Box Header 1.27x2.54mm 34 Way

Order Code:

19-0898

Brand: Oupiin MPN: 3215-34C00SBA

Discontinued


This IDC flat ribbon box header with 34 ways from Oupiin mates with a number of pin headers.
  • Straight type
  • 1.27 x 2.54mm pitch
  • Fully shrouded offers excellent protection
  • Connector has a centre polarising slot
  • Housing, 30% glass filled black PBT UL94V-0
  • Gold-plated phosphor bronze contacts
  • Current rating 1A
  • Insulator resistance 500MΩ min at 500V DC
  • Contact resistance 20mΩ max at 100mA DC
  • -55°C to +105°C temperature ange
  • Manufacturer's part 3215-34C00SBA
Pitch 1.27 x 2.54mm

Trustpilot