Christmas Opening Hours and Delivery Dates here

Bourns 6639S-1-103 10K ±15% Bushing Mount Precision Potentiometer

Order Code:

50-8967

Brand: Bourns MPN: 6639S-1-103

Discontinued


This 10K precision potentiometer features an essentially infinite resolution due to the continuous turn design and is suitable for general purpose applications.
  • Long rotational life
  • High quality, rugged construction
  • Bushing mount
  • End slotted shaft
  • Body Ø22mm
  • Bushing 6.35 x 6.35mm
Resistance 10kΩ
Tolerance 15%
Power Rating 1W
Shaft Diameter 6.34mm
Shaft Length 12.7mm

Trustpilot