Christmas Opening Hours and Delivery Dates here
Bourns 3266X-1-102 1k 3266x 0.25in Side Cermet Trimmer Pot

Bourns 3266X-1-102 1k 3266x 0.25in Side Cermet Trimmer Pot

Order Code:

68-0252

Brand: Bourns MPN: 3266X-1-102

Discontinued


This side adjustable 1k 0.25in 10% 0.25W multi-turn cermet potentiometer from Bourns has a robust construction and is fully sealed to withstand industrial cleaning solvents.


  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Bourns 3266X series
Resistance 1kΩ
Tolerance 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Mounting Style Through hole

Trustpilot