Christmas Opening Hours and Delivery Dates here
Bourns 3223W-1-502 5k 3223W 3mm 11-turn SMD Trimmer Pot

Bourns 3223W-1-502 5k 3223W 3mm 11-turn SMD Trimmer Pot

Order Code:

68-1910

Brand: Bourns MPN: 3223W-1-502

Discontinued


Surface mounting 5k 3mm 20% 125mW square 11-turn cermet trimmer from Bourns with sealed construction to withstand standard board washing.


  • Fully compatible with pick and place
  • Flush adjustment screw
  • Standard footprint
  • Top adjust
  • Bourns 3223W series
Resistance 5kΩ
Tolerance 20%
Power Rating 0.125W
Adjustment Type Top
Number of Turns 11
Mounting Style Surface mount

Trustpilot