Stick Nails for use with the Stanley Bostitch Wire Weld Framing Nailers, the traditional wire weld collation gives the stick nails more rigidity and resistance to damp environments.
33° Collation Angle.
Designed for the construction market, where it is important to find the right combination of tool weight and working autonomy. Since sticks contain fewer nails than coiled nails (approx. 25) and less of them are loaded into the nailer, the tool is lighter. A simpler feed mechanism for stick nails also helps to keep the weight of the tool lower than for coil nailers for similar size nails. This is important when you are working up a ladder with your arm outstretched.
(Remember only tools fitted with sequential trip should be used when working up a ladder).
Galvanising or coating with zinc, is the best way to prevent nails from corroding. The zinc does not protect the steel of the nail, but is corroded first. The thicker the zinc coating, the longer it will be before the nail is attacked. The thickest coating is called hot dipped and is applied by dipping the nails into a bath of molten zinc. Galvanised protection is measured in Microns (each Micron is 0.000001 of an metre thick). The thicker the micron coating the better the protection level of the nails.
1 x Box of 2,200 Bostitch 3.1 x 90mm 33° Wire Weld Smooth Galvanised Collated Nails (2200)