Bostitch SB-2IN1 Combi Finish Stapler/Bradder

Order Code:

84-5448

Brand: Bostitch MPN: SB-2IN1 EAN-13: 5902013900245
  • Country of Origin:
  • View All

Discontinued


This SB-2-in-1 combi finish stapler/bradder from Bostitch has been designed with versatility in mind, making it suitable for the DIY enthusiast or hobbyist requiring both a stapling and nailing tool.

Capable of driving brads from 15-40mm and staples from 15-35mm without any need to change the unit, while offering the additional features: Aluminium housing, no-mar-tip, dial-a-depth, adjustable exhaust, sequential trip and side loading.

Complete with 1000 brads and 800 staples and compatible with SX Series fasteners: 0.9-1.3mm diameter, 5.6mm crown and 15-35mm length


  • Rubber comfort grip
  • Weight 1.08kg
  • 51 x 235 x 216mm (W x L x H)
  • Supplied with carry case
  • Manufacturer's part SB-2IN1
Type Stapler accessory
Pack Size 1

Trustpilot