Easter Opening Hours and Delivery Dates here
Bostitch RC-10-U Roll Cage Compressor 10 Litre 240 Volt

Bostitch RC-10-U Roll Cage Compressor 10 Litre 240 Volt

Order Code:

84-5372

Brand: Bostitch MPN: RC-10-U EAN-13: 5902013945758
  • Country of Origin:
  • View All

Discontinued


This roll cage compressor 10 litre 240 volt from Bostitch has a compact and well balanced design which allows it be carried with one hand, therefore making it ideal for mobile use on-site. Equipped with numerous rich features, including the oil-free motor and easy access drain valve, making the RC-10-U110 a low-maintenance unit.

This powerful 2hp/1.8kw compressor is also fitted with a durable rollcage that fully protects the unit on-site use, while the dual position design allows for vertical and horizontal storage, maximizing transportation storage space. The twin output gauges and "easy to use" regulator makes setting the correct air pressure a simple task.


  • Ideal for on-site use
  • Weight: 18kg
  • 530 x 575 x 375mm (W x L x H)
  • Complete with 10m hose
  • Manufacturer's part RC-10-U

Trustpilot