Christmas Opening Hours and Delivery Dates here
Bostitch F280R50G8 FAC Series Galv Ring Shank Coil Nails 2.8 x 50mm - Pack 7500

Bostitch F280R50G8 FAC Series Galv Ring Shank Coil Nails 2.8 x 50mm - Pack 7500

Order Code:

84-5256

Brand: Bostitch MPN: F280R50G8 EAN-13: 5902013946076
  • Country of Origin:
  • View All

Discontinued


This box of 7500 bright ring shank coil nails 2.8 x 50mm from Bostitch have been manufactured for coil nailers and are ideal for high volume operation, as the reloading down time can be kept to a minimum.

Designed with round heads and rings on the shank, making them ideal for situations when a nail needs to be applied for a long period of time without removing them - for instance, with pallets and crates, fencing, garden furniture and construction industries, while the galvanised finish prevents corrosion, allowing them to be used outdoors.

The FAC Series nails can be used with the following coil nailers: N71C-1-E, N75C-2-E, N80CB-1ML, N89C-1P-E and N89C-2K-E.


  • Gauge/diameter: 2.8mm
  • Length: 50mm
  • Round head
  • 15° collation angle
  • Ring shank
  • Galvanised finish
  • Quantity per box 7500
  • Manufacturer's part F280R50G8

Trustpilot