Christmas Opening Hours and Delivery Dates here

Bosch GLM 150 Professional Laser Measure

Order Code:

85-7669

Brand: Bosch MPN: 0601072070 EAN-13: 3165140547987

Discontinued


This laser measurement tool from Bosch is ideal for indoor use and will suit the professional and enthusiastic hobbyist alike. This device has an advantage over many similar models as it incorporates functions including partial height measurement, height calculation and accurate assessment of slopes on roofs etc. It is accurate to the millimetre over distances up to 150m.


  • Easy handling, intuitive user interface and large, illuminated 4-line display
  • Maximum precision over the entire lifetime due to tough ceramic optics carrier
  • IP54 rated - dust and splash protection for the complete tool including battery compartment
  • Multifunctional measuring pin for precise measurement from hard-to-reach areas and edges
  • Storage of the last 30 measurements
  • Manufacturer's part 0601072070
Type Laser
Accuracy 1mm/m
Range 150m

Trustpilot