Christmas Opening Hours and Delivery Dates here

Bosch 2609256886 Circular Saw Blade TCT Special 150x20/16x2.2mm 42 Teeth

Order Code:

60-3400

Brand: Bosch MPN: 2609256886 EAN-13: 3165140392327
  • Country of Origin: China
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


A multi-purpose TCT saw blade from Bosch suitable soft and hard woods, non-ferrous metal profiles, plastics and laminates.


  • Cutting width: 2.2mm
  • Inside diameter: 20mm
  • Number of teeth: 42
  • Diameter: 150mm

Supplied with a 20 to 16mm reducer ring.
Blade Material TCT
Bore 20, 16mm
Diameter 150mm
Kerf 2.6mm
Material Suitability Wood, metal
Number of Teeth 42

Trustpilot