Christmas Opening Hours and Delivery Dates here

Bosch 2609256855 Circular Saw Blade TCT Precision 160x20/16x2.5mm 18 Teeth

Order Code:

60-3373

Brand: Bosch MPN: 2609256855 EAN-13: 3165140392013
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Bosch circular saw blade TCT Precision for wood, 160 x 20/16 x 2.5mm, tungsten carbide circular saw blade for intensive use. 18 teeth
  • Cutting width: 2.5mm
  • Inside diameter: 20mm
  • Number of teeth: 18
  • Diameter: 160mm

Supplied with a 20 to 16mm reducer ring.

Trustpilot