Christmas Opening Hours and Delivery Dates here

Bosch 2608901677 Drywall Sandpaper Grit 40-180 225mm with Hook and Loop 6 Pack

Order Code:

02-0096

Brand: Bosch MPN: 2608901677 EAN-13: 4059952638256
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

Bosch 2608901677 Drywall sander paper contains six high-quality grinding discs suitable for heavy-duty sanding. Available in various grit sizes—40, 80, 120, and 180—these 225 mm discs are ideal for smoothing drywall surfaces effectively. This product is typically used in construction and renovation projects for surface preparation and finishing.
Type Drywall sander paper
Diameter 225mm
Dim (Ø) 225 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot