Christmas Opening Hours and Delivery Dates here

Bosch 2608901666 EXPERT M480 Mesh Sanding Disc Set Superior Dust Control

Order Code:

02-0086

Brand: Bosch MPN: 2608901666 EAN-13: 4059952636160
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/01/2026

The Bosch 2608901666 Sander mesh sanding sheet set includes grit sizes 80, 120, and 180, making it ideal for various sanding tasks. Each sheet measures 115 mm x 107 mm, ensuring compatibility with most sanders. These mesh sanding sheets are designed to enhance sanding efficiency and surface finish, suitable for woodworking and metalworking applications.
Type Mesh sanding sheet set
Dim (L x W) 115 mm x 107 mm
Length 115mm
Number In Pack 10
Width 107mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot