Christmas Opening Hours and Delivery Dates here

Bosch 2608901653 Multi-Purpose Sandpaper Grit 240 93x102mm 10 pieces Fast

Order Code:

02-0073

Brand: Bosch MPN: 2608901653 EAN-13: 4059952636030
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

Bosch 2608901653 Multi-purpose sandpaper features a grit size of 240, suitable for fine sanding projects. Measuring 93 mm x 102 mm, this sandpaper set comes in a pack of 10 pieces and is ideal for various grinding and finishing tasks. It is commonly used for smoothing surfaces in woodworking, metalworking, and DIY projects.
Type Multi-purpose sandpaper
Width 102mm
Length 93mm
Dim (L x W) 93 mm x 102 mm
Grit 240

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot