Christmas Opening Hours and Delivery Dates here

Bosch 2608901652 EXPERT C470 Sandpaper 60 Grit 93x102mm 10 pieces Hook and Loop

Order Code:

02-0072

Brand: Bosch MPN: 2608901652 EAN-13: 4059952636023
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 16/01/2026

Bosch offers the 2608901652 multi-purpose sandpaper with a grit size of 60, measuring 93 mm x 102 mm. It comes in a pack of 10 pieces, perfect for various grinding and finishing tasks. Ideal for both professional and DIY applications, this sandpaper is designed for use with grinder equipment.
Type Multi-purpose sandpaper
Width 102mm
Length 93mm
Dim (L x W) 93 mm x 102 mm
Grit 60

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot