Christmas Opening Hours and Delivery Dates here

Bosch 2608901633 Sander Mesh Disc Grit 180 133mm x 80mm 50 pieces Dust Reduction

Order Code:

02-0053

Brand: Bosch MPN: 2608901633 EAN-13: 4059952635835
Qty Unit Price (Ex VAT)
1+ £28.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Bosch offers the 2608901633 Sander mesh sanding set, a sander accessory ideal for fine surface preparation and finishing tasks. This pack includes 50 sheets, each with a grit size of 180, and dimensions of 133 mm x 80 mm, engineered for precise and efficient sanding. The product is suitable for professional use in woodworking and metalworking applications.
Type Mesh sanding sheet set
Width 80mm
Length 133mm
Dim (L x W) 133 mm x 80 mm
Grit 180
Number In Pack 50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot