Christmas Opening Hours and Delivery Dates here

Bosch 2608901632 Mesh Sander Disc 50pieces Grit 120 133x80mm Dust Control

Order Code:

02-0052

Brand: Bosch MPN: 2608901632 EAN-13: 4059952635828
Qty Unit Price (Ex VAT)
1+ £28.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 09/01/2026

Bosch 2608901632 Sander mesh sanding sheet set, featuring a grit size of 120 and dimensions of 133 mm by 80 mm. Designed for durability and versatility, this set includes 50 pieces, ideal for sanding and smoothing surfaces efficiently. Commonly used in woodworking and metalworking, these sheets enhance the performance of sanders by providing consistent and uniform results.
Type Mesh sanding sheet set
Width 80mm
Length 133mm
Dim (L x W) 133 mm x 80 mm
Grit 120
Number In Pack 50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot