Christmas Opening Hours and Delivery Dates here

Bosch 2608900888 EXPERT C470 Sander Paper 120 Grit 102x93mm 10 pieces Velcro

Order Code:

01-9861

Brand: Bosch MPN: 2608900888 EAN-13: 4059952542263
Qty Was Unit Price (Ex VAT)
1+ £10.92 £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 16/01/2026

The Bosch EXPERT C470 is a high-quality sander paper designed for efficient grinding operations. It features a grit size of 120 and comes in a pack of 10 pieces, each measuring 102 mm by 93 mm. This product is ideal for use with sanding machines to achieve smooth finishes on various surfaces.
Type Sander paper
Width 93mm
Length 102mm
Dim (L x W) 102 mm x 93 mm
Grit 120

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot