Christmas Opening Hours and Delivery Dates here

Bosch 2608900871 EXPERT C470 Sander Paper Grit 100 230x93mm 10pieces

Order Code:

01-9847

Brand: Bosch MPN: 2608900871 EAN-13: 4059952542096
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 14/01/2026

Bosch offers the EXPERT C470 sander paper, model number 2608900871, in a pack of 10 pieces. This punched sander paper has a grit size of 100 and measures 230 mm by 93 mm. It is designed for efficient grinding and smoothing of surfaces, suitable for various DIY and professional sanding applications.
Type Sander paper
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot