Christmas Opening Hours and Delivery Dates here

Bosch 2608900870 EXPERT C470 Sander Paper 320 Grit 230mm x 93mm 10piece

Order Code:

01-9846

Brand: Bosch MPN: 2608900870 EAN-13: 4059952542089
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 14/01/2026

Bosch EXPERT C470 Sander Paper, model 2608900870, is a high-quality grinding disc designed for precision work. With a grit size of 320 and dimensions of 230 mm x 93 mm, this punched sander paper is ideal for fine sanding tasks. The product is typically used for smoothing surfaces and finishing projects, catering to both professional and DIY applications.
Type Sander paper
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 320

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot