Christmas Opening Hours and Delivery Dates here

Bosch 2608900847 EXPERT C470 Sander Paper 60 Grit 280x115mm 10 pcs Hook and Loop

Order Code:

01-9823

Brand: Bosch MPN: 2608900847 EAN-13: 4059952541853
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

The Bosch EXPERT C470 2608900847 is a pack of sander paper designed for efficient grinding tasks. Each sheet measures 280 mm by 115 mm, with a grit size of 60, suitable for coarse sanding surfaces. This product is ideal for professionals or DIY enthusiasts in need of reliable grinder accessories for surface preparation.
Type Sander paper
Width 115mm
Length 280mm
Dim (L x W) 280 mm x 115 mm
Grit 60

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot