Christmas Opening Hours and Delivery Dates here

Bosch 2608900839 C470 Sander Paper 400 Grit 230x93mm 10 pieces Velcro

Order Code:

01-9816

Brand: Bosch MPN: 2608900839 EAN-13: 4059952541778
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 14/01/2026

Bosch offers the Expert C470 sander paper, a high-quality grinding disc with a punched grit size of 400. Measuring 230 mm in length and 93 mm in width, this sander paper comes in a pack of 10 pcs for efficient sanding tasks. It is ideal for detailed sanding and finishing applications on various surfaces.
Type Sander paper
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 400

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot