Christmas Opening Hours and Delivery Dates here

Bosch 2608900650 EXPERT CYL-9 Multi-purpose Drill Bit Set 4 piece(s)

Order Code:

01-9696

Brand: Bosch MPN: 2608900650 EAN-13: 4059952539430
Qty Was Unit Price (Ex VAT)
1+ £17.02 £15.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

Bosch presents the Expert CYL-9 MultiConstruction multi-purpose drill bit set, ideal for versatile drilling in various materials. The set includes four cylinder shank drill bits in sizes 5.5 mm, 6 mm, 7 mm, and 8 mm. This multi-purpose drill bit set is perfect for use in masonry, tile, wood, and metal, providing excellent performance and durability in construction and DIY projects.
Type Multi-purpose drill bit set
Shank Ø 6mm
Tool Holder Cylinder shank

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot