Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £65.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Type | Hammer drill bit |
---|---|
Drill hole Ø | 20.00mm |
Length | 520mm |
Material properties | carbide-tipped |
Tool holder | SDS-Max |
Total length | 520mm |
Working Length | 400mm |
To use this facility please Sign In.
Sign In