Bosch 2608900185 Expert SDS plus-7X Hammer Drill Bit 8x200x265mm 30-pcs

Extended range
Order Code:

01-9457

Brand: Bosch MPN: 2608900185
Qty Unit Price (Ex VAT)
1+ £209.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch 2608900185 Hammer drill bit set consists of 30 pieces, each with a diameter of 8.00 mm and a total length of 265 mm, designed for use with SDS-Plus systems. This expert-grade SDS plus-7X drill bit is ideal for drilling into stone, masonry, and brickwork. It is suitable for heavy-duty applications and ensures precise, efficient performance in construction and renovation projects.
Type Hammer drill bit
Drill hole Ø 8.00mm
Material properties carbide-tipped
Tool holder SDS-Plus
Total length 265mm
Working Length 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot