Bosch 2608900141 Expert SDS plus-7X Hammer Drill Bit 18x950x1000mm

Standard range
Order Code:

01-9428

Brand: Bosch MPN: 2608900141
Qty Unit Price (Ex VAT)
1+ £102.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 4 days

The Bosch EXPERT SDS plus-7X is an 18.00 mm hammer drill bit featuring a total length of 1000 mm, suitable for heavy-duty masonry drilling tasks. Typical applications include drilling into stone, masonry, and brickwork, making it an ideal choice for construction and renovation projects. This robust drill bit is designed for use with SDS-Plus systems to ensure optimal performance and durability.
Type Hammer drill bit
Drill hole Ø 18.00mm
Length 1000mm
Material properties carbide-tipped
Tool holder SDS-Plus
Total length 1000mm
Working Length 950mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot