Bosch 2608900082 Expert SDS plus-7X Hammer Drill Bit 6.5x400x465mm

Standard range
Order Code:

01-9387

Brand: Bosch MPN: 2608900082
Qty Unit Price (Ex VAT)
1+ £20.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched in 4 days

Bosch' EXPERT SDS plus-7X is a hammer drill bit with a total length of 465 mm and a diameter of 6.50 mm. This single-piece masonry drill bit is designed for effective drilling into stone and brickwork. It utilises an SDS-Plus shank for quick and secure bit changes.
Type Hammer drill bit
Drill hole Ø 6.50mm
Length 465mm
Material properties carbide-tipped
Tool holder SDS-Plus
Total length 465mm
Working Length 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot