Bosch 2608644500 Expert Wood Circular Saw Blade 140x20mm 42T 1piece

Order Code:

01-9230

Brand: Bosch MPN: 2608644500 EAN-13: 3165140957304
Qty Was Unit Price (Ex VAT)
1+ £28.79 £28.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/03/2026

Bosch 2608644500 is a circular saw blade boasting 42 teeth. It measures 140 x 20 mm, making it ideal for precise cutting tasks. This blade is typically used for woodworking and other cutting applications requiring clean and accurate cuts.
Type Circular saw blade
Blade Diameter 14 cm
(Ø) 140mm
Bore Ø 20mm
Bore Size 2 cm
Brand compatibility Bosch
Circular saw blade size 140 x 20 mm
Circular saw blade tooth shape ATB (Alternate Top Bevel)
Cutting Width 1.8 mm
Hook angle
Number of cogs 42
Number of Teeth 42
Quantity per pack 1 pc(s)
Relief angle 15°
Rotational speed (max) 10000 RPM
Suitable for materials Hardwood, Softwood, Wood
Thickness 1.3 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot