Christmas Opening Hours and Delivery Dates here

Bosch 2608619778 Standard Metal Grinding Disc 180mm Aluminium Oxide

Order Code:

01-9098

Brand: Bosch MPN: 2608619778 EAN-13: 4059952631455
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 available to back orderBack-order availability date - 14/01/2026

The Bosch 2608619778 is a standard for metal grinding disc, designed for efficient metalworking applications. This 180 mm disc is crafted for durability and optimal performance in grinding tasks. Ideal for both professional and DIY use, it offers reliable results with a single piece per package.
Type Grinding disc
Diameter 180mm
Thickness 8
Bore Ø 22.23mm
Dim (Ø) 180 mm
Material Suitability Metal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot