Christmas Opening Hours and Delivery Dates here

Bosch 2608608Y49 Inox Sandpaper Belt 457x13mm Grit 120 10 Pk

Order Code:

01-9008

Brand: Bosch MPN: 2608608Y49 EAN-13: 3165140806329
  • Quickly find another product in this range by Grit:

    40 80 120
Qty Unit Price (Ex VAT)
1+ £9.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 14/01/2026

Bosch offers the Best for Inox sandpaper belt, model 2608608Y49, featuring a grit size of 120. The belt measures 457 mm in length and 13 mm in width, and is sold in a pack of 10. Ideal for grinding applications, this durable sanding accessory is suitable for use with various grinding equipment.
Type Sandpaper belt
Width 13mm
Length 457mm
Dim (L x W) 457 mm x 13 mm
Grit 120

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot