Christmas Opening Hours and Delivery Dates here

Bosch 2608608Y46 Best for Inox Sandpaper Belt 457x13mm Grit 40 10pieces

Order Code:

01-9006

Brand: Bosch MPN: 2608608Y46 EAN-13: 3165140806299
  • Quickly find another product in this range by Grit:

    40 80 120
Qty Unit Price (Ex VAT)
1+ £9.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 14/01/2026

The Bosch Best for Inox 2608608Y46 sandpaper belt features a grit size of 40, designed for efficient grinding tasks. The dimensions of each belt are 457 mm by 13 mm, and they are ideal for working with stainless steel surfaces. This pack consists of 10 belts, making it suitable for both professional workshops and DIY enthusiasts aiming for smooth finishes on metal.
Type Sandpaper belt
Width 13mm
Length 457mm
Dim (L x W) 457 mm x 13 mm
Grit 40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot