Christmas Opening Hours and Delivery Dates here

Bosch 2608608Y12 F550 Sandpaper Grit 40 Ø125mm 5pieces High Material Removal

Order Code:

01-9002

Brand: Bosch MPN: 2608608Y12 EAN-13: 3165140805957
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 13/01/2026

The Bosch 2608608Y12 is a set of sandpaper sheets with a grit size of 40, measuring 125 mm in diameter. It includes 5 pieces designed for efficient material removal in grinding and sanding applications. These sheets are ideal for rough sanding tasks, particularly in woodworking and metalworking projects.
Type Sandpaper sheet
Diameter 125mm
Dim (Ø) 125 mm
Grit 40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot