Christmas Opening Hours and Delivery Dates here

Bosch 2608608N29 Sandpaper Sheet 120 Grit 280x115mm 1 piece Stable Mesh

Order Code:

01-8992

Brand: Bosch MPN: 2608608N29 EAN-13: 3165140714532
Qty Unit Price (Ex VAT)
2+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
100 available to back orderBack-order availability date - 08/01/2026

Bosch' sandpaper sheet, model 2608608N29, features a grit size of 120, making it ideal for fine sanding tasks. The sheet measures 280 mm by 115 mm, suitable for a range of sanding equipment. Commonly used in woodworking and metal surface preparation, it is a single piece accessory that enhances grinding efficiency.
Type Sandpaper sheet
Width 115mm
Length 280mm
Dim (L x W) 280 mm x 115 mm
Grit 120

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot