Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Type | Flap disc |
---|---|
(Ø) | 115mm |
Bore Ø | 22.33mm |
Dim | (Ø) 115 mm |
Grit size | 40 |
Material Suitability | Steel |
To use this facility please Sign In.
Sign In