Christmas Opening Hours and Delivery Dates here

Bosch 2608606752 X551 Flap Disc 115mm High Removal on Metal Robust X-Fabric

Order Code:

01-8955

Brand: Bosch MPN: 2608606752 EAN-13: 3165140180177
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23 available to back orderBack-order availability date - 14/01/2026

Bosch manufactures the X551 flap disc, model number 2608606752. This abrasive pad mounts easily with a diameter of 115 mm and a bore diameter of 22.33 mm, making it suitable for grinding and finishing applications on steel. It is ideal for use in metalworking to achieve a smooth surface finish.
Type Flap disc
Diameter 115mm
Bore Ø 22.33mm
Dim (Ø) 115 mm
Grit 40
Material Suitability Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot