Christmas Opening Hours and Delivery Dates here

Bosch 2608602766 Rapido Cutting Disc 180mm Versatile Fast Low Noise

Order Code:

01-8899

Brand: Bosch MPN: 2608602766 EAN-13: 3165140629713
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23 available to back orderBack-order availability date - 14/01/2026

The Bosch cutting disc (straight) 180 mm is designed for precision cutting tasks. Typically used in professional and DIY metalworking applications, it ensures clean and efficient cuts. The durable construction enhances performance and longevity during cutting operations.
Type Cutting disc (straight)
Diameter 180mm
Thickness 21916
Bore Ø 22.23mm
Dim (Ø) 180 mm
Misc Attribute #####gerade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot