Christmas Opening Hours and Delivery Dates here

Bosch 2608601514 Standard INOX Cutting Disc 230mm for Angle Grinder

Order Code:

01-8872

Brand: Bosch MPN: 2608601514 EAN-13: 3165140826600
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
17 available to back orderBack-order availability date - 14/01/2026

Bosch offers the 2608601514 cutting disc (off-set) with a 230 mm diameter. This durable disc is designed for stainless steel (INOX) applications. Ideal for precise metal cutting tasks, it ensures efficiency and long-lasting performance.
Type Cutting disc (off-set)
Diameter 230mm
Thickness 32874
Bore Ø 22.23mm
Dim (Ø) 230 mm
Material Suitability INOX
Misc Attribute #####gekröpft

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot